Print Page
Image is for illustrative purposes only. Please refer to product description.
445 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.900 |
10+ | $7.760 |
25+ | $7.630 |
50+ | $7.490 |
100+ | $7.360 |
250+ | $6.730 |
900+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$7.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPA.500.A
Newark Part No.86AK1745
Antenna TypeCellular / LTE / IoT
Frequency Min703MHz
Frequency Max803MHz
Antenna MountingSMD / SMA Connector
Gain-1.3dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LTE / IoT
Frequency Max
803MHz
Gain
-1.3dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
703MHz
Antenna Mounting
SMD / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate