New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Patches
                                                                                                  Print Page

                                                                                                  1/2-10-25-FTS-W

                                                                                                  Tape, Acrylic Adhesive, Double Sided Foam, Rectangle, White, 67.1 mil (1.7 mm)

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TAPE CASE 1/2-10-25-FTS-W
                                                                                                  ManufacturerTAPE CASE
                                                                                                  Manufacturer Part No1/2-10-25-FTS-W
                                                                                                  Newark Part No.99Y3067
                                                                                                  Product RangeFTS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  ManufacturerTAPE CASE
                                                                                                  Manufacturer Part No1/2-10-25-FTS-W
                                                                                                  Newark Part No.99Y3067
                                                                                                  Product RangeFTS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeGeneral Purpose
                                                                                                  Adhesive TypeAcrylic Adhesive
                                                                                                  Patch TypeDouble Sided Foam
                                                                                                  Form FactorRectangle
                                                                                                  Tape ColourWhite
                                                                                                  Total Tape Thickness67.1 mil (1.7 mm)
                                                                                                  Tape Backing MaterialPE (Polyethylene) Foam
                                                                                                  Tape Width - Imperial0.5"
                                                                                                  Tape Width - Metric12.7mm
                                                                                                  Tape Length - Imperial10.08"
                                                                                                  Tape Length - Metric254mm
                                                                                                  Tape Diameter - Imperial-
                                                                                                  Tape Diameter - Metric-
                                                                                                  Product RangeFTS Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  FTS is a 1/16” white polyethylene foam, double coated with an acrylic adhesive. The product is supplies with a 60# kraft release liner. Provides excellent long-term aging and environmental durability. Highly conformable to irregular surfaces. Good thermal insulation properties. Performs well over a wide temperature range. High load-bearing ability.

                                                                                                  • Size: 0.5" x 10" - 25/pack
                                                                                                  • Diecut Shape: Rectangle
                                                                                                  • Color: White
                                                                                                  • Material: Polyethylene

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  General Purpose

                                                                                                  Patch Type

                                                                                                  Double Sided Foam

                                                                                                  Tape Colour

                                                                                                  White

                                                                                                  Tape Backing Material

                                                                                                  PE (Polyethylene) Foam

                                                                                                  Tape Width - Metric

                                                                                                  12.7mm

                                                                                                  Tape Length - Metric

                                                                                                  254mm

                                                                                                  Tape Diameter - Metric

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Adhesive Type

                                                                                                  Acrylic Adhesive

                                                                                                  Form Factor

                                                                                                  Rectangle

                                                                                                  Total Tape Thickness

                                                                                                  67.1 mil (1.7 mm)

                                                                                                  Tape Width - Imperial

                                                                                                  0.5"

                                                                                                  Tape Length - Imperial

                                                                                                  10.08"

                                                                                                  Tape Diameter - Imperial

                                                                                                  -

                                                                                                  Product Range

                                                                                                  FTS Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.