Print Page
1/2-25-FTC-B
Tape, Acrylic Adhesive, Double Sided Foam, Circle, Black, 67.1 mil (1.7 mm)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No1/2-25-FTC-B
Newark Part No.99Y3076
Product RangeFTC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
20+ | $12.340 |
50+ | $11.390 |
100+ | $10.770 |
200+ | $10.140 |
500+ | $9.490 |
Price for:Pack of 25
Minimum: 23
Multiple: 1
$283.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1/2-25-FTC-B
Newark Part No.99Y3076
Product RangeFTC Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeAcrylic Adhesive
Patch TypeDouble Sided Foam
Form FactorCircle
Tape ColourBlack
Total Tape Thickness67.1 mil (1.7 mm)
Tape Backing MaterialPE (Polyethylene) Foam
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial0.5"
Tape Diameter - Metric12.7mm
Product RangeFTC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
FTS is a 1/16” black polyethylene foam, double coated with an acrylic adhesive. The product is supplies with a 60# kraft release liner. Provides excellent long-term aging and environmental durability. Highly conformable to irregular surfaces. Good thermal insulation properties. Performs well over a wide temperature range. High load-bearing ability.
- Size: 0.5" circles - 25/pack
- Diecut Shape: Circle
- Color: Black
- Material: Polyethylene foam
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Patch Type
Double Sided Foam
Tape Colour
Black
Tape Backing Material
PE (Polyethylene) Foam
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
12.7mm
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
Acrylic Adhesive
Form Factor
Circle
Total Tape Thickness
67.1 mil (1.7 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
0.5"
Product Range
FTC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate