New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Protective Tape & Film
                      Print Page

                      1/2-5-MPFT-BLUE

                      Tape, Film Tape, Acrylic Adhesive, Blue, 1 mil (0.025 mm), 5 yard, 4.6 m

                      TAPE CASE 1/2-5-MPFT-BLUE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAPE CASE
                      Manufacturer Part No1/2-5-MPFT-BLUE
                      Newark Part No.99Y3095
                      Product RangeMPFT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerTAPE CASE
                      Manufacturer Part No1/2-5-MPFT-BLUE
                      Newark Part No.99Y3095
                      Product RangeMPFT Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeFilm Tape
                      Tape Backing MaterialPET (Polyester) Film
                      Adhesive TypeAcrylic Adhesive
                      Tape Length - Metric4.6m
                      Tape Length - Imperial5yard
                      Tape ColourBlue
                      Total Tape Thickness1 mil (0.025 mm)
                      Roll Length - Imperial5yard
                      Roll Length - Metric4.6m
                      Tape Width - Imperial0.5"
                      Tape Width - Metric12.7mm
                      Product RangeMPFT Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      1.0 mil metalized polyester film with brilliant, vibrant mirror-like finish; coated with an aggressive long lasting acrylic adhesive system. Tapes have excellent chemical and thermal stability. Silver can be qualified to meet Federal Specification L-T-100B, Type II.

                      • Size: 0.5" x 5yd - 1 roll
                      • Short Length Tape Roll
                      • Color: Blue
                      • Material: MPFT

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Film Tape

                      Adhesive Type

                      Acrylic Adhesive

                      Tape Length - Imperial

                      5yard

                      Total Tape Thickness

                      1 mil (0.025 mm)

                      Roll Length - Metric

                      4.6m

                      Tape Width - Metric

                      12.7mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Tape Backing Material

                      PET (Polyester) Film

                      Tape Length - Metric

                      4.6m

                      Tape Colour

                      Blue

                      Roll Length - Imperial

                      5yard

                      Tape Width - Imperial

                      0.5"

                      Product Range

                      MPFT Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.