Print Page
1-72-MPFT-BLACK
Tape, Film Tape, Acrylic Adhesive, Black, 1 mil (0.025 mm), 72 yard, 65.84 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No1-72-MPFT-BLACK
Newark Part No.99Y3048
Product RangeMPFT Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $304.060 |
5+ | $293.930 |
10+ | $283.790 |
20+ | $273.650 |
50+ | $263.520 |
Price for:Each
Minimum: 1
Multiple: 1
$304.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1-72-MPFT-BLACK
Newark Part No.99Y3048
Product RangeMPFT Series
Technical Datasheet
Tape TypeFilm Tape
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeAcrylic Adhesive
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourBlack
Total Tape Thickness1 mil (0.025 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product RangeMPFT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1.0 mil metalized polyester film with brilliant, vibrant mirror-like finish; coated with an aggressive long lasting acrylic adhesive system. Tapes have excellent chemical and thermal stability. Silver can be qualified to meet Federal Specification L-T-100B, Type II.
- Size: 1" x 72yd - 1 roll
- Tape Roll
- Color: Black
- Material: MPFT
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Film Tape
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
72yard
Total Tape Thickness
1 mil (0.025 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
25.4mm
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
PET (Polyester) Film
Tape Length - Metric
65.84m
Tape Colour
Black
Roll Length - Imperial
72yard
Tape Width - Imperial
1"
Product Range
MPFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate