Print Page
2-5-423-3
Tape, Acrylic Adhesive, 2 mil (0.05 mm), 5 yard, 4.57 m, 2 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No2-5-423-3
Newark Part No.99Y3475
Product Range423-3 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No2-5-423-3
Newark Part No.99Y3475
Product Range423-3 Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Total Tape Thickness2 mil (0.05 mm)
Tape Colour-
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range423-3 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase UHMW polyethylene tape 423-3 is a pressure sensitive tape constructed with ultra high molecular weight polyethylene (UHMW) film and an aggressive permanent acrylic adhesive. The UHMW film provides an excellent low friction, non-stick surface similar to PTFE. The film has a very high tensile strength and abrasion resistance. Common applications include chute liners, wear pads and guide rails.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Thickness (inches): 0.005
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Imperial
5yard
Tape Colour
-
Roll Length - Metric
4.57m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
4.6m
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Imperial
5yard
Tape Width - Imperial
2"
Product Range
423-3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate