Print Page
2-5-7520-RED
Tape, Marking, Permanent Acrylic Pressure Sensitive Adhesive, Red, 12 mil (0.3 mm), 5 yard, 4.6 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No2-5-7520-RED
Newark Part No.99Y3515
Product Range7520 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No2-5-7520-RED
Newark Part No.99Y3515
Product Range7520 Series
Technical Datasheet
Tape TypeMarking
Tape Backing MaterialLuminous Film
Adhesive TypePermanent Acrylic Pressure Sensitive Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourRed
Total Tape Thickness12 mil (0.3 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range7520 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
7520 is a flexible laminated, printed film that is perfect for marking pathway obstructions that may be hazardous in blackout and very smoky conditions. This tape absorbs and stores energy from ambient light, and is immediately visible in sudden darkness. 7520 easily affixes to most wood, metal, concrete, plaster and painted surfaces. Incomparably reliable, 7520 is perfect for your low-level emergency egress system.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Red
- Material: Glow in the Dark
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Marking
Adhesive Type
Permanent Acrylic Pressure Sensitive Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
12 mil (0.3 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Luminous Film
Tape Length - Metric
4.57m
Tape Colour
Red
Roll Length - Imperial
5yard
Tape Width - Imperial
2"
Product Range
7520 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate