Print Page
2-6-CFL-5CA
Tape, Acrylic Adhesive, Copper, Non-Conductive, 3.2 mil (0.081 mm), 6 yard, 5.49 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No2-6-CFL-5CA
Newark Part No.99Y6015
Product RangeCFL-5A Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $68.410 |
10+ | $66.350 |
25+ | $64.270 |
50+ | $62.200 |
100+ | $60.120 |
250+ | $58.050 |
Price for:Each
Minimum: 4
Multiple: 1
$273.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No2-6-CFL-5CA
Newark Part No.99Y6015
Product RangeCFL-5A Series
Technical Datasheet
Tape TypeCopper
Tape Backing MaterialCopper Foil
Adhesive TypeAcrylic Adhesive
Tape Length - Metric5.49m
ConductivityNon-Conductive
Tape Length - Imperial6yard
Tape ColourCopper
Total Tape Thickness3.2 mil (0.081 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeCFL-5A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CFL-CA series is manufactured with 1 oz. rolled copper foil to provide excellent solderability and conformity. The acrylic adhesive is uniformly dispersed with conductive spheres to provide a very low rate of electrical resistance through the pressure sensitive tape.
- Size: 2" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Copper
- Material: Copper foil
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Adhesive Type
Acrylic Adhesive
Conductivity
Non-Conductive
Tape Colour
Copper
Roll Length - Imperial
6yard
Tape Width - Imperial
2"
Product Range
CFL-5A Series
Tape Backing Material
Copper Foil
Tape Length - Metric
5.49m
Tape Length - Imperial
6yard
Total Tape Thickness
3.2 mil (0.081 mm)
Roll Length - Metric
5.49m
Tape Width - Metric
50.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate