Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 20+ | $11.810 | 
| 50+ | $10.910 | 
| 100+ | $10.310 | 
| 200+ | $9.690 | 
| 500+ | $9.090 | 
Price for:Pack of 49
Minimum: 24
Multiple: 1
$283.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoC-1/2OD-5/32ID-49
Newark Part No.99Y5351
Product RangeC Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeSilicone Adhesive
Patch TypeMasking
Form FactorCircle
Tape ColourAmber
Total Tape Thickness1.5 mil (0.038 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial0.5"
Tape Diameter - Metric12.7mm
Tape ApplicationPCB Protection
Product RangeC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Polyimide Donuts, Film Shape Round, 1/2"OD x 5/32"ID, Color/Amber, 49/rl
- Size: 0.5"OD-0.15625"ID donuts - 49/roll
- Diecut Shape: Donut
- Color: Amber
- Thickness (inches): 0.0025
- Material: Polyimide
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Patch Type
Masking
Tape Colour
Amber
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
12.7mm
Product Range
C Series
Adhesive Type
Silicone Adhesive
Form Factor
Circle
Total Tape Thickness
1.5 mil (0.038 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
0.5"
Tape Application
PCB Protection
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate