Print Page
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoC-1OD-13/32ID-28
Newark Part No.99Y5353
Product RangeC Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeSilicone Adhesive
Patch TypeMasking
Form FactorCircle
Tape ColourAmber
Total Tape Thickness1.5 mil (0.038 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial1"
Tape Diameter - Metric25.4mm
Tape ApplicationPCB Protection
Product RangeC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Polyimide Donuts, Film Shape Round, 1"OD x 13/32"ID, Color/Amber, 28/rl
- Size: 1"OD-0.40625"ID donuts - 28/roll
- Diecut Shape: Donut
- Color: Amber
- Thickness (inches): 0.0025
- Material: Polyimide
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Patch Type
Masking
Tape Colour
Amber
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
25.4mm
Product Range
C Series
Adhesive Type
Silicone Adhesive
Form Factor
Circle
Total Tape Thickness
1.5 mil (0.038 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
1"
Tape Application
PCB Protection
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate