Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.980 |
| 10+ | $32.000 |
| 25+ | $31.040 |
| 50+ | $30.060 |
| 100+ | $29.100 |
| 200+ | $27.160 |
Price for:Pack of 1000
Minimum: 8
Multiple: 1
$263.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoBCIR-0.375(1000)
Newark Part No.99Y5358
Product RangeC Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeSilicone Adhesive
Patch TypeMasking
Form FactorCircle
Tape ColourAmber
Total Tape Thickness1.5 mil (0.038 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial0.375"
Tape Diameter - Metric9.525mm
Tape ApplicationPCB Protection
Product RangeC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
This tape consisting of a polyimide film and silicone adhesive designed for high temperature masking applications. Mask for protection of gold fingers of printed circuit board during wave solder or solder dip process. Used for electrical insulation on transformers, motor, coils, PCB making and so on
- Size: 0.375" circles - 1000/roll
- Diecut Shape: Circle
- Color: Amber
- Material: Polyimide
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Patch Type
Masking
Tape Colour
Amber
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
9.525mm
Product Range
C Series
Adhesive Type
Silicone Adhesive
Form Factor
Circle
Total Tape Thickness
1.5 mil (0.038 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
0.375"
Tape Application
PCB Protection
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate