New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Patches
                      Print Page

                      DTSWR-2-18-100-GREY

                      Tape, Synthetic Rubber Adhesive, Gaffer / Duct / Cloth, Rectangle, Grey, 7 mil (0.18 mm)

                      TAPE CASE DTSWR-2-18-100-GREY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAPE CASE
                      Manufacturer Part NoDTSWR-2-18-100-GREY
                      Newark Part No.99Y0867
                      Product RangeDTSWR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$75.560
                      10+$73.200
                      25+$70.840
                      50+$68.480
                      100+$66.120
                      250+$63.760
                      Price for:Pack of 100
                      Minimum: 4
                      Multiple: 1
                      $302.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAPE CASE
                      Manufacturer Part NoDTSWR-2-18-100-GREY
                      Newark Part No.99Y0867
                      Product RangeDTSWR Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeGaffer / Duct / Cloth
                      Adhesive TypeSynthetic Rubber Adhesive
                      Patch TypeGaffer / Duct / Cloth
                      Form FactorRectangle
                      Tape ColourGrey
                      Total Tape Thickness7 mil (0.18 mm)
                      Tape Backing Material-
                      Tape Width - Imperial2"
                      Tape Width - Metric50.8mm
                      Tape Length - Imperial18"
                      Tape Length - Metric457.2mm
                      Tape Diameter - Imperial-
                      Tape Diameter - Metric-
                      Product RangeDTSWR Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DTSWR series is a very conformable, low cost waterproof tape with a harder adhesion which bonds well to most surfaces over a wide range of temperatures. This tape is a combination of advantages from out existing polyethylenes for cost and clean removal. Affixed down the center of the tape strips is a strip of 3M 3400 Series Reflective Tape. The reflective properties of this strip help to easily identify objects. Red tape w/silver reflective, silver tape w/yellow reflective and white tape w/red reflective are available.

                      • Size: 2" x 18" - 100/pack
                      • Diecut Shape: Rectangle
                      • Color: Gray
                      • Material: Duct Tape

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Gaffer / Duct / Cloth

                      Patch Type

                      Gaffer / Duct / Cloth

                      Tape Colour

                      Grey

                      Tape Backing Material

                      -

                      Tape Width - Metric

                      50.8mm

                      Tape Length - Metric

                      457.2mm

                      Tape Diameter - Metric

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Adhesive Type

                      Synthetic Rubber Adhesive

                      Form Factor

                      Rectangle

                      Total Tape Thickness

                      7 mil (0.18 mm)

                      Tape Width - Imperial

                      2"

                      Tape Length - Imperial

                      18"

                      Tape Diameter - Imperial

                      -

                      Product Range

                      DTSWR Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.