DTSWR-2-18-100-RED
Tape, Synthetic Rubber Adhesive, Gaffer / Duct / Cloth, Rectangle, Red, 7 mil (0.18 mm)
Quantity | Price |
---|---|
1+ | $75.560 |
10+ | $73.200 |
25+ | $70.840 |
50+ | $68.480 |
100+ | $66.120 |
250+ | $63.760 |
Product Information
Product Overview
DTSWR series is a very conformable, low cost waterproof tape with a harder adhesion which bonds well to most surfaces over a wide range of temperatures. This tape is a combination of advantages from out existing polyethylenes for cost and clean removal. Affixed down the center of the tape strips is a strip of 3M 3400 Series Reflective Tape. The reflective properties of this strip help to easily identify objects. Red tape w/silver reflective, silver tape w/yellow reflective and white tape w/red reflective are available.
- Size: 2" x 18" - 100/pack
- Diecut Shape: Rectangle
- Color: Red
- Material: Duct Tape
Notes
Any width or custom configuration available upon request
Technical Specifications
Gaffer / Duct / Cloth
Gaffer / Duct / Cloth
Red
-
50.8mm
457.2mm
-
No SVHC (25-Jun-2025)
Synthetic Rubber Adhesive
Rectangle
7 mil (0.18 mm)
2"
18"
-
DTSWR Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate