Print Page
GLO-3SQ
Tape, Permanent Acrylic Pressure Sensitive Adhesive, Safety / Hazard / Warning, Circle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part NoGLO-3SQ
Newark Part No.99Y0937
Product Range7550 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $152.780 |
| 5+ | $147.850 |
| 10+ | $142.920 |
| 20+ | $138.000 |
| 50+ | $133.070 |
| 100+ | $128.140 |
Price for:Pack of 50
Minimum: 2
Multiple: 1
$305.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoGLO-3SQ
Newark Part No.99Y0937
Product Range7550 Series
Technical Datasheet
Tape TypeReflective
Adhesive TypePermanent Acrylic Pressure Sensitive Adhesive
Patch TypeSafety / Hazard / Warning
Form FactorCircle
Tape ColourGreen, White
Total Tape Thickness0.4 mil (0.01 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial3"
Tape Diameter - Metric76.2mm
Product Range7550 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Premium Glow Circles, Safety grade film that glows in the dark , 3" - 50/roll
- Size: 3" x 3" - 50/roll
- Diecut Shape: Square
- Color: Glow Green
- Material: Polyester backing with Acrylic Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Reflective
Patch Type
Safety / Hazard / Warning
Tape Colour
Green, White
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
76.2mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Permanent Acrylic Pressure Sensitive Adhesive
Form Factor
Circle
Total Tape Thickness
0.4 mil (0.01 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
3"
Product Range
7550 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate