Print Page
TC3990C-0.750-1000
Tape, Water Based Acrylic Adhesive, Masking, Circle, 3 mil (0.075 mm)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part NoTC3990C-0.750-1000
Newark Part No.99Y2639
Product Range3001-302CL Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $46.740 |
10+ | $45.370 |
25+ | $42.620 |
50+ | $41.250 |
100+ | $39.870 |
250+ | $38.500 |
Price for:Pack of 1000
Minimum: 6
Multiple: 1
$280.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoTC3990C-0.750-1000
Newark Part No.99Y2639
Product Range3001-302CL Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeWater Based Acrylic Adhesive
Patch TypeMasking
Form FactorCircle
Tape Colour-
Total Tape Thickness3 mil (0.075 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial0.75"
Tape Diameter - Metric19.05mm
Tape ApplicationSurface Protection
Product Range3001-302CL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TC3990 is low tack masking tape use for in surface protection. This product consists of a low-density Polyethylene backing, coated with a custom formulated water based acrylic adhesive with a soft release.
- Size: 0.75" circles - 1000/roll
- Diecut Shape: Circle
- Color: Clear
- Thickness (inches): 0.003
- Material: low-density Polyethylene backing, coated with a custom formulated water based acrylic adhesive with a soft release.
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Patch Type
Masking
Tape Colour
-
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
19.05mm
Product Range
3001-302CL Series
Adhesive Type
Water Based Acrylic Adhesive
Form Factor
Circle
Total Tape Thickness
3 mil (0.075 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
0.75"
Tape Application
Surface Protection
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate