Print Page
UV-PRO-6-L
Tape, Acrylic Adhesive, Window & Door Masking, Transparent, 2 mil (0.05 mm), 600 ft, 182.88 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part NoUV-PRO-6-L
Newark Part No.99Y2702
Product RangeUV-PRO Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $104.370 |
5+ | $101.000 |
10+ | $97.640 |
20+ | $94.260 |
50+ | $90.900 |
100+ | $87.540 |
Price for:Each
Minimum: 3
Multiple: 1
$313.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoUV-PRO-6-L
Newark Part No.99Y2702
Product RangeUV-PRO Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeAcrylic Adhesive
Tape ApplicationWindow & Door Masking
Tape Length - Metric182.88m
Tape Length - Imperial600ft
Tape ColourTransparent
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial600ft
Roll Length - Metric182.88m
Tape Width - Imperial6"
Tape Width - Metric152.4mm
Product RangeUV-PRO Series
Product Overview
A low to medium tack masking tape for use in exterior applications. The product consists of a self-wound, low density polyethylene film in clear or blue, with ultraviolet inhibitor. 2U01 is coated with a custom formulated water based acrylic adhesive for outdoor environmental performance.
- Size: 6" x 600ft - 1 roll
- Tape Roll
- Color: Translucent
- Thickness (inches): 0.002
- Material: polyethylene
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
182.88m
Tape Colour
Transparent
Roll Length - Imperial
600ft
Tape Width - Imperial
6"
Product Range
UV-PRO Series
Tape Backing Material
PE (Polyethylene) Film
Tape Application
Window & Door Masking
Tape Length - Imperial
600ft
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
182.88m
Tape Width - Metric
152.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate