Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS100ME-12/B
Newark Part No.67AC6234
Product RangeCUS100ME Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $94.410 |
25+ | $92.820 |
50+ | $91.240 |
Price for:Each
Minimum: 1
Multiple: 1
$94.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS100ME-12/B
Newark Part No.67AC6234
Product RangeCUS100ME Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
Output Power Max100W
No. of Outputs1 Output
Power Rating (Forced Cooling)100W
Power Rating (Convection Cooling)100W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 18.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS100ME Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE, Household & Medical
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Fixed
Output Current - Output 1
8.33A
Output Current - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
Lead
Output Power Max
100W
Power Rating (Forced Cooling)
100W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS100ME Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate