New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Print Page

                      CUS100ME-36/U

                      AC/DC Open Frame Power Supply (PSU), ITE, Household & Medical, 1 Output, 100W, 100 W

                      TDK-LAMBDA CUS100ME-36/U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoCUS100ME-36/U
                      Newark Part No.67AC6255
                      Product RangeCUS100ME Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$99.390
                      25+$97.800
                      50+$96.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $99.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoCUS100ME-36/U
                      Newark Part No.67AC6255
                      Product RangeCUS100ME Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE, Household & Medical
                      No. of Outputs1 Output
                      Output Power Max100W
                      Power Rating (Forced Cooling)100W
                      Power Rating (Convection Cooling)100W
                      Input Voltage VAC85V AC to 264V AC
                      Power Supply Output TypeFixed
                      Output Voltage - Output 136V
                      Output Current - Output 12.77A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Input Voltage AC Min85V
                      Input Voltage AC Max264V
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Product RangeCUS100ME Series
                      SVHCLead

                      Technical Specifications

                      Power Supply Applications

                      ITE, Household & Medical

                      Output Power Max

                      100W

                      Power Rating (Convection Cooling)

                      100W

                      Power Supply Output Type

                      Fixed

                      Output Current - Output 1

                      2.77A

                      Output Current - Output 2

                      -

                      Input Voltage AC Min

                      85V

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      SVHC

                      Lead

                      No. of Outputs

                      1 Output

                      Power Rating (Forced Cooling)

                      100W

                      Input Voltage VAC

                      85V AC to 264V AC

                      Output Voltage - Output 1

                      36V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Input Voltage AC Max

                      264V

                      Output Voltage - Output 4

                      -

                      Product Range

                      CUS100ME Series

                      Technical Docs (4)

                      User Manual EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.