New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Print Page

                      CUS600M-32/ADJ

                      AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 601.6W, 400 W, 85V AC to 265V AC

                      TDK-LAMBDA CUS600M-32/ADJ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoCUS600M-32/ADJ
                      Newark Part No.09AJ9407
                      Product RangeCUS600M Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      10+$265.010
                      25+$257.040
                      50+$245.920
                      Price for:Each
                      Minimum: 12
                      Multiple: 12
                      $3,180.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoCUS600M-32/ADJ
                      Newark Part No.09AJ9407
                      Product RangeCUS600M Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Medical
                      No. of Outputs1 Output
                      Power Rating (Forced Cooling)601.6W
                      Power Rating (Convection Cooling)400W
                      Input Voltage VAC85V AC to 265V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Output Voltage - Output 132VDC
                      Output Current - Output 118.8A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Product RangeCUS600M Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      CUS600M-32/ADJ is a CUS600M series AC-DC power supply in the industry standard 3x5” footprint. With medical and ITE certifications, the unit can used in both Class I & Class II (no ground wire) applications. A 5V 2A standby voltage, remote on/off, remote sense and a power good signal is standard on the CUS600M. It includes overcurrent, overvoltage and overtemperature protection. Application includes medical, industrial, test, LED, communication and broadcast. Certified by IEC/EN/UL62368-1, 60601-1, ES60601-1 and 60950-1.

                      • Input voltage range from 85 to 265VAC, adjustable output voltage range from 31.2 to 34.5V
                      • Maximum current is 12.5A (convection), 18.8A (forced air), efficiency is upto 96%
                      • Maximum power is 400W (convection), 601.6W (forced air)
                      • Quiet operation, can utilize system airflow or integrated fan
                      • Medical certifications (2 x MOPP), suitable for B and BF type medical equipment
                      • Class B conducted and radiated EMI, easier system EMC compliance
                      • Suitable for class I and class II installations (flexible utilization)
                      • Compact 3 x 5 x 1.46” size, space saving in end equipment
                      • Input JST VHR-5N, output M4 screws, standby JST XHP-2, signals JST PHDR-08VS connectors
                      • Operating temperature range from -20°C to +70°C, size (L x W x H) is 5 x 3 x 1.46inch

                      Technical Specifications

                      Power Supply Applications

                      ITE & Medical

                      Power Rating (Forced Cooling)

                      601.6W

                      Input Voltage VAC

                      85V AC to 265V AC

                      Output Voltage - Output 1

                      32VDC

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Product Range

                      CUS600M Series

                      No. of Outputs

                      1 Output

                      Power Rating (Convection Cooling)

                      400W

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Current - Output 1

                      18.8A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (5)

                      CAD Multiple Formats EN

                      User Manual EN

                      Safety Data Sheet EN

                      Declaration of Conformity EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.