Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS100A-12/HDA
Newark Part No.12AJ6371
Product RangeHWS-A/HD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 82 week(s)
| Quantity | Price |
|---|---|
| 1+ | $242.450 |
| 10+ | $230.130 |
| 25+ | $216.270 |
| 50+ | $204.720 |
Price for:Each
Minimum: 1
Multiple: 1
$242.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS100A-12/HDA
Newark Part No.12AJ6371
Product RangeHWS-A/HD Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max102W
Output Voltage - Output 112VDC
Output Current - Output 18.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS-A/HD Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
HWS100A-12/HDA is a HWS-/HD series single output industrial power supply. It includes overcurrent and overvoltage protection. Application includes industrial, test, broadcast, communication, LED, cots. Certified by IEC/EN/UL/CSA 60950-1 and 62368-1, EN50178.
- Input voltage range from 85 to 265VAC (47 to 63Hz) or 120 to 370VDC, output voltage is 12V
- Maximum current is 8.5A, maximum power is 102W
- Typical efficiency is 83/86%
- Comes with cover fitted
- Limited lifetime warranty, lower cost of ownership
- Conformally coated PCB’s, operates in harsh environments
- Wide range AC input, supports global use
- Operating temperature range from -10 to +71°C
- Size (W x H x D) is 1.29 X 3.22 X 6.29inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
102W
Output Current - Output 1
8.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
HWS-A/HD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate