Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoJWT100-5FF/RA
Newark Part No.87H1095
Product RangeJWT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 108 week(s)
Quantity | Price |
---|---|
1+ | $453.840 |
10+ | $424.860 |
25+ | $414.350 |
50+ | $404.630 |
Price for:Each
Minimum: 1
Multiple: 1
$453.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoJWT100-5FF/RA
Newark Part No.87H1095
Product RangeJWT Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max100W
Output Voltage - Output 15V
Output Current - Output 113A
Output Voltage - Output 215V
Output Current - Output 24.5A
Output Voltage - Output 3-15V
Output Current - Output 31A
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeJWT Series
Product Overview
JWT100-5FF/RA is a JWT series triple-output industrial power supply. It includes overcurrent, overvoltage protection. Application includes factory automation - process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots, test & measurement-burn-in & test, automated test, instrumentation, measurement and detection. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 85 to 265VAC (47 to 63Hz) or 120 to 330VDC
- Output voltage is +5V (V1), +15V (V2), -15V, minimum current is 1.3A, typical efficiency is 72%
- Maximum current is 13A (A1), 4.5A (A2), 1 (A3), Maximum output power is 100W
- Screw terminals, cover (standard US stock item), remote on / off
- Approved to VDE01 60 machinery directive, power factor corrected, level B EMI
- No additional approvals needed
- Supports global use, assists systems compliance
- Lower cost of ownership
- 5 years warranty
- Size (W x H x D) is 1.88 x 3.62 x 7.99inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
13A
Output Current - Output 2
4.5A
Output Current - Output 3
1A
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
JWT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate