Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoKPSB25-15-J
Newark Part No.09AJ9529
Product RangeKPSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.780 |
| 10+ | $36.020 |
Price for:Each
Minimum: 2
Multiple: 2
$73.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKPSB25-15-J
Newark Part No.09AJ9529
Product RangeKPSB Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)25W
Output Voltage - Output 2-
Output Voltage - Output 115V
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 11.67A
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeKPSB Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
KPSB25-15-J is a AC-DC board mount power supply. The cost effective, board mount KPSB series offers high efficiency levels in very compact footprints. Featuring an open frame or encapsulated construction, these light weight converters are Class II double insulated, allowing operation without an earth ground connection.
- Input voltage range 90 - 264VAC
- Maximum current is 1.67A, maximum power is 25W, efficiency is 85%
- Load capacitance of 19800uF
- Meets class B EMI- no external filter components required
- Low no load power consumption
- Wide range operating temperature supports harsh operating environment
- Safety agency certifications - IEC/UL/CSA/EN62368-1, (meets IEC/EN60335 and IEC/EN61558-1), CE mark
- JST plug-in connectors
- Input to output withstand voltage is 3kV
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE & Household
Power Rating (Forced Cooling)
-
Output Voltage - Output 2
-
Output Current - Output 2
-
Output Current - Output 1
1.67A
Power Supply Output Type
Fixed
Output Voltage - Output 4
-
Product Range
KPSB Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
25W
Output Voltage - Output 1
15V
Output Voltage - Output 3
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
