Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoLS200-36/L
Newark Part No.24T8460
Product RangeLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoLS200-36/L
Newark Part No.24T8460
Product RangeLS Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max140.4W
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 136V
Output Current - Output 13.9A
Input Voltage AC Min85V
Input Voltage AC Max264V
Product RangeLS Series
Technical Specifications
No. of Outputs
1 Output
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3.9A
Input Voltage AC Max
264V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
140.4W
Output Voltage - Output 1
36V
Input Voltage AC Min
85V
Product Range
LS Series
Alternatives for LS200-36/L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate