Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoRTW03-12R
Newark Part No.50M0396
Product RangeRTW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
Quantity | Price |
---|---|
1+ | $290.890 |
10+ | $286.190 |
Price for:Each
Minimum: 1
Multiple: 1
$290.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRTW03-12R
Newark Part No.50M0396
Product RangeRTW Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max41.2W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)41.2W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 13.3V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRTW Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
41.2W
Power Rating (Convection Cooling)
41.2W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
12.5A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
RTW Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate