Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoSCS6048
Newark Part No.93K7596
Product RangeSC60 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoSCS6048
Newark Part No.93K7596
Product RangeSC60 Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max60W
No. of Outputs1 Output
Power Rating (Forced Cooling)80W @ 300LFM
Power Rating (Convection Cooling)60W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Output Voltage - Output 148V
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min85V
Output Voltage - Output 3-
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSC60 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Not Recommended for New Designs
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Fixed
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
60W
Power Rating (Forced Cooling)
80W @ 300LFM
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
SC60 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
