Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS100BAF-15/L
Newark Part No.84R9220
Product RangeZWS-BAF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
Quantity | Price |
---|---|
1+ | $147.810 |
10+ | $145.160 |
25+ | $132.130 |
50+ | $128.810 |
Price for:Each
Minimum: 1
Multiple: 1
$147.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS100BAF-15/L
Newark Part No.84R9220
Product RangeZWS-BAF Series
Technical Datasheet
Output Power Max100.5W
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115V
Product RangeZWS-BAF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Power Max
100.5W
Power Supply Output Type
Adjustable, Fixed
Product Range
ZWS-BAF Series
No. of Outputs
1 Output
Output Voltage - Output 1
15V
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate