Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM3225-102-2P-T
Newark Part No.18J1787
Product RangeACM Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoACM3225-102-2P-T
Newark Part No.18J1787
Product RangeACM Series
Technical Datasheet
DC Current Rating200mA
Inductance-
DC Resistance Max0.5ohm
Product RangeACM Series
Impedance1kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
0.5ohm
Impedance
1kohm
Product Length
3.2mm
Product Height
2.3mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Inductance
-
Product Range
ACM Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
