Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoAVRM2012C330KT801N
Newark Part No.68AK3756
Product RangeAVRM Series
Technical Datasheet
6,060 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.935 |
| 10+ | $0.481 |
| 25+ | $0.445 |
| 50+ | $0.408 |
| 100+ | $0.372 |
| 250+ | $0.320 |
| 1000+ | $0.259 |
| 2500+ | $0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRM2012C330KT801N
Newark Part No.68AK3756
Product RangeAVRM Series
Technical Datasheet
Voltage Rating VAC33V
Voltage Rating VDC24V
Product RangeAVRM Series
Clamping Voltage Vc Max59V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS240A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)500mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
33V
Product Range
AVRM Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
240A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
24V
Clamping Voltage Vc Max
59V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
500mJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability