Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoBCL322515RT-220M-D
Newark Part No.28AK6187
Product RangeBCL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $2.150 |
10+ | $1.840 |
25+ | $1.640 |
50+ | $1.620 |
100+ | $1.590 |
250+ | $1.510 |
1000+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL322515RT-220M-D
Newark Part No.28AK6187
Product RangeBCL Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.71ohm
Self Resonant Frequency-
DC Current Rating960mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeBCL Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
-
Inductor Case Style
1210 [3225 Metric]
Product Range
BCL Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.5mm
DC Resistance Max
0.71ohm
DC Current Rating
960mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability