Print Page
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.014 |
| 20000+ | $0.013 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1005C0G1H080D050BA
Newark Part No.79Y4147
Product RangeC Series
Also Known AsC1005C0G1H080DT000F
Technical Datasheet
Capacitance8pF
Ceramic Capacitor Case0402 [1005 Metric]
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Voltage Rating50V
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length1mm
PackagingTape & Reel
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
8pF
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Capacitance Tolerance
± 0.5pF
Product Range
C Series
Packaging
Tape & Reel
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Ceramic Capacitor Case
0402 [1005 Metric]
Voltage(AC)
-
Voltage Rating
50V
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for C1005C0G1H080D050BA
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability