Print Page
1,780,172 In Stock
Need more?
20174 Delivery in 1-3 Business Days(US stock)
1759998 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $0.138 |
25+ | $0.066 |
100+ | $0.041 |
250+ | $0.039 |
500+ | $0.037 |
1000+ | $0.028 |
5000+ | $0.023 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoC1005X5R1E105K050BC
Newark Part No.05X9838
Product RangeC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
C1005X5R1E105K050BC general type C series commercial grade capacitor is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. Typical applications include general electronic equipment, mobile devices, servers, PCs, tablets and power supply circuit.
- Capacitance value of 1uF
- Capacitance tolerance of ±10%
- 0402 (1005 metric) case size
- 25VDC voltage rating
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for C1005X5R1E105K050BC
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate