Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.007 |
| 25+ | $0.007 |
| 100+ | $0.007 |
| 250+ | $0.007 |
| 500+ | $0.007 |
| 1000+ | $0.007 |
| 5000+ | $0.007 |
Product Information
Product Overview
CGA2B2C0G1H391J050BA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 390pF
- ±5% capacitance tolerance
- 0402 [1005 Metric] case size
- C0G / NP0 dielectric characteristic
- Rated voltage (DC) is 50V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
390pF
0402 [1005 Metric]
C0G / NP0
1.02mm
Wraparound
125°C
MSL 1 - Unlimited
50V
± 5%
CGA Series
0.5mm
-55°C
AEC-Q200
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CGA2B2C0G1H391J050BA
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate