Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGA3E2X7R1H473K080AA
Newark Part No.
Full Reel03AC2425
Re-Reel80X3178
Cut Tape80X3178
Product RangeCGA Series
Also Known AsCGA3E2X7R1H473KT0Y0N
Your Part Number
Technical Datasheet
116,552 In Stock
Need more?
8552 Delivery in 1-3 Business Days(US stock)
24000 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.14 |
| 25+ | $0.05 |
| 50+ | $0.04 |
| 100+ | $0.04 |
| 250+ | $0.04 |
| 500+ | $0.03 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.02 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E2X7R1H473K080AA
Newark Part No.
Full Reel03AC2425
Re-Reel80X3178
Cut Tape80X3178
Product RangeCGA Series
Also Known AsCGA3E2X7R1H473KT0Y0N
Technical Datasheet
Capacitance0.047µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CGA3E2X7R1H473K080AA
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate