Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoIFF08-050ND300X200
Newark Part No.30AK4606
Product RangeIFF Series
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.120 |
| 10+ | $18.610 |
| 25+ | $17.420 |
| 50+ | $16.250 |
| 100+ | $15.770 |
| 250+ | $15.300 |
Price for:Each
Minimum: 1
Multiple: 1
$25.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIFF08-050ND300X200
Newark Part No.30AK4606
Product RangeIFF Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialMagnetic Sheet
Length300mm
Product Length300mm
Width200mm
Product Width200mm
Depth0.05mm
Product Depth0.05mm
Attenuation-
Product RangeIFF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Shielding Type
EMI Shielding
Length
300mm
Width
200mm
Depth
0.05mm
Attenuation
-
SVHC
No SVHC (15-Jan-2018)
Gasket Material
Magnetic Sheet
Product Length
300mm
Product Width
200mm
Product Depth
0.05mm
Product Range
IFF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability