Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoIFL05K-100NB300X200
Newark Part No.30AK4609
Product RangeIFL Series
Technical Datasheet
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.920 |
10+ | $22.770 |
25+ | $21.200 |
50+ | $20.770 |
100+ | $20.340 |
250+ | $20.050 |
500+ | $19.780 |
Price for:Each
Minimum: 1
Multiple: 1
$33.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoIFL05K-100NB300X200
Newark Part No.30AK4609
Product RangeIFL Series
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeIFL Series
Gasket MaterialMagnetic Sheet
Length300mm
Width200mm
Depth0.1mm
Attenuation-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Magnetic Sheet
Width
200mm
Attenuation
-
Product Range
IFL Series
Length
300mm
Depth
0.1mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability