Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEM2012T50R0
Newark Part No.31T8280
Product RangeMEM Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMEM2012T50R0
Newark Part No.31T8280
Product RangeMEM Series
Technical Datasheet
Filter TypeEMI, RFI
No. of Pins3Pins
Filter Case Style0805 [2012 Metric]
Voltage Rating-
Current Rating150mA
Pass Band Frequency-
RF Filter ApplicationsComputers, Computer Peripherals, Car Audio Equipment, Game Machines, Printers, TVs, VCRs
Product RangeMEM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
EMI, RFI
Filter Case Style
0805 [2012 Metric]
Current Rating
150mA
RF Filter Applications
Computers, Computer Peripherals, Car Audio Equipment, Game Machines, Printers, TVs, VCRs
SVHC
No SVHC (15-Jan-2018)
No. of Pins
3Pins
Voltage Rating
-
Pass Band Frequency
-
Product Range
MEM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate