Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLG1608B3N3S
Newark Part No.
Re-Reel33P7511
Cut Tape33P7511
Product RangeMLG Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoMLG1608B3N3S
Newark Part No.
Re-Reel33P7511
Cut Tape33P7511
Product RangeMLG Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.12ohm
Self Resonant Frequency6.5GHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLG Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MLG1608B3N3S
1 Product Found
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
6.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic, Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.12ohm
DC Current Rating
600mA
Product Range
MLG Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
