Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5030VC-4R7M-D
Newark Part No.13AM0171
Product RangeSPM-VC-D Series
Your Part Number
1,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.690 |
| 25+ | $1.460 |
| 50+ | $1.410 |
| 100+ | $1.370 |
| 250+ | $1.270 |
| 1000+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030VC-4R7M-D
Newark Part No.13AM0171
Product RangeSPM-VC-D Series
Inductance4.7µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0659ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.1mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0659ohm
Product Length
5.3mm
Product Height
3mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability