Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTCM0403M-120-2P-T210
Newark Part No.29AK8456
Product RangeTCM-M Series
Technical Datasheet
3,610 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.212 |
25+ | $0.188 |
50+ | $0.182 |
100+ | $0.178 |
250+ | $0.156 |
1000+ | $0.148 |
2500+ | $0.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0403M-120-2P-T210
Newark Part No.29AK8456
Product RangeTCM-M Series
Technical Datasheet
DC Current Rating50mA
Inductance15nH
Product RangeTCM-M Series
Impedance12ohm
Inductor Case / Package-
Common Mode Filter Case0.45mm x 0.3mm x 0.25mm
Product Length0.45mm
Product Width0.3mm
Product Height0.25mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
50mA
Product Range
TCM-M Series
Inductor Case / Package
-
Product Length
0.45mm
Product Height
0.25mm
SVHC
No SVHC (21-Jan-2025)
Inductance
15nH
Impedance
12ohm
Common Mode Filter Case
0.45mm x 0.3mm x 0.25mm
Product Width
0.3mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability