Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTFM201612BLEAR15MTCA
Newark Part No.12AN0466
Product RangeTFM-BLEA Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.440 |
| 25+ | $1.330 |
| 50+ | $1.190 |
| 100+ | $1.070 |
| 250+ | $0.932 |
| 1000+ | $0.812 |
| 2500+ | $0.667 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201612BLEAR15MTCA
Newark Part No.12AN0466
Product RangeTFM-BLEA Series
Inductance150nH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeTFM-BLEA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.012µohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
TFM-BLEA Series
DC Resistance Max
0.012µohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
10.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
