Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLBUC12060110R11LF4
Newark Part No.50AM7319
Product RangeVLBUC Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $5.110 |
10+ | $4.900 |
25+ | $4.550 |
50+ | $4.170 |
100+ | $3.780 |
250+ | $3.370 |
1000+ | $2.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBUC12060110R11LF4
Newark Part No.50AM7319
Product RangeVLBUC Series
Inductance105nH
RMS Current (Irms)70A
Inductor ConstructionWirewound
Saturation Current (Isat)105A
Product RangeVLBUC Series
Inductor Case / Package-
DC Resistance Max138µohm
Inductance Tolerance± 15%
Product Length12mm
Product Width6mm
Product Height11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
105nH
Inductor Construction
Wirewound
Product Range
VLBUC Series
DC Resistance Max
138µohm
Product Length
12mm
Product Height
11mm
RMS Current (Irms)
70A
Saturation Current (Isat)
105A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability