Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5020T-220MR75-1.
Newark Part No.28AC5592
Product RangeVLCF Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
500+ | $0.491 |
1000+ | $0.483 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$245.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-220MR75-1.
Newark Part No.28AC5592
Product RangeVLCF Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.496ohm
Self Resonant Frequency-
DC Current Rating1A
Product RangeVLCF Series
Inductor Case Style5.3mm x 5mm x 2mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
SVHCMelamine
Technical Specifications
Inductance
22µH
Self Resonant Frequency
-
Product Range
VLCF Series
Inductance Tolerance
± 20%
Core Material
Ferrite
DC Resistance Max
0.496ohm
DC Current Rating
1A
Inductor Case Style
5.3mm x 5mm x 2mm
Inductor Construction
Shielded
SVHC
Melamine
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate