Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201612HBX-R24M-1
Newark Part No.97AK2677
Product RangeVLS-HBX-1 Series
1,885 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.434 |
| 10+ | $0.371 |
| 25+ | $0.371 |
| 50+ | $0.340 |
| 100+ | $0.309 |
| 250+ | $0.308 |
| 1000+ | $0.252 |
| 2500+ | $0.234 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612HBX-R24M-1
Newark Part No.97AK2677
Product RangeVLS-HBX-1 Series
Inductance240nH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeVLS-HBX-1 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.029ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
5A
Saturation Current (Isat)
6.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability