Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No848633-001
Newark Part No.22AM0810
Product RangeCES Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.730 |
| 5+ | $53.210 |
| 10+ | $51.720 |
| 25+ | $49.460 |
| 50+ | $45.570 |
| 100+ | $43.640 |
| 250+ | $41.460 |
Price for:Each
Minimum: 1
Multiple: 1
$55.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No848633-001
Newark Part No.22AM0810
Product RangeCES Series
Boot ConfigurationStraight
I.D. Supplied - Imperial1.6"
I.D. Supplied - Metric40.64mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.85"
Total Length - Metric97.8mm
I.D. Recovered Max - Imperial0.752"
I.D. Recovered Max - Metric19.1mm
Shrink Tubing / Boot MaterialNylon (Polyamide)
Shrink Ratio-
Product RangeCES Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
40.64mm
Total Length - Imperial
3.85"
I.D. Recovered Max - Imperial
0.752"
Shrink Tubing / Boot Material
Nylon (Polyamide)
Product Range
CES Series
I.D. Supplied - Imperial
1.6"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
97.8mm
I.D. Recovered Max - Metric
19.1mm
Shrink Ratio
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
