Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRC212-0.3-30M
Newark Part No.65AH9712
Product RangeRC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.760 |
| 25+ | $1.710 |
| 50+ | $1.660 |
| 100+ | $1.590 |
| 250+ | $1.490 |
| 500+ | $1.420 |
| 1000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRC212-0.3-30M
Newark Part No.65AH9712
Product RangeRC Series
Technical Datasheet
Inductance30mH
DC Current Rating300mA
DC Resistance Max2.2ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
30mH
DC Resistance Max
2.2ohm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
DC Current Rating
300mA
Operating Temperature Min
-40°C
Product Range
RC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
