Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564520-1
Newark Part No.17AH9615
Product RangeHDSCS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $9.340 |
10+ | $8.860 |
25+ | $7.870 |
50+ | $7.370 |
100+ | $6.870 |
500+ | $6.190 |
1000+ | $5.980 |
2500+ | $5.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564520-1
Newark Part No.17AH9615
Product RangeHDSCS
Technical Datasheet
Product RangeHDSCS
No. of Positions12Positions
For Use WithAMP HDSCS Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating60VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HDSCS
No. of Positions
12Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67
Current Rating
-
Gender
Plug
For Use With
AMP HDSCS Series Pin Contacts
IP Rating
IP67
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate