Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2286938-5
Newark Part No.67AK6757
Product RangeHVP800 Series
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $960.050 |
3+ | $945.630 |
5+ | $864.670 |
10+ | $825.900 |
25+ | $760.570 |
Price for:Each
Minimum: 1
Multiple: 1
$960.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2286938-5
Newark Part No.67AK6757
Product RangeHVP800 Series
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeHVP800 Series
Wire Gauge-
Jacket Color-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
5m
Product Range
HVP800 Series
Jacket Color
-
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
16.4ft
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability