Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2315539-1
Newark Part No.02AH0370
Product RangeLUMAWISE Endurance N Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
250+ | $11.070 |
500+ | $9.890 |
Price for:Each
Minimum: 300
Multiple: 100
$3,321.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2315539-1
Newark Part No.02AH0370
Product RangeLUMAWISE Endurance N Series
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColorTransparent
Lens Diameter81mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product RangeLUMAWISE Endurance N Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Lens Type
-
LED Lens Color
Transparent
Lens Shape
Round
Product Range
LUMAWISE Endurance N Series
Beam Type
-
Lens Diameter
81mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate