Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2371337-0
Newark Part No.
Full Reel14AM5806
Cut Tape14AM5805
Product RangePower Key 5.0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.02 |
| 10000+ | $1.58 |
| 25000+ | $1.15 |
| 50000+ | $1.01 |
| 100000+ | $0.86 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.96 |
| 10000+ | $1.53 |
| 25000+ | $1.12 |
| 50000+ | $0.98 |
| 100000+ | $0.84 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2371337-0
Newark Part No.
Full Reel14AM5806
Cut Tape14AM5805
Product RangePower Key 5.0 Series
No. of Contacts2Contacts
Product RangePower Key 5.0 Series
Connector MountingPCB Mount
Contact Termination TypeSurface Mount Straight
Pitch Spacing5mm
GenderHeader
Contact GenderTab
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5mm
Contact Gender
Tab
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
Power Key 5.0 Series
Contact Termination Type
Surface Mount Straight
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1-2371337-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate