Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2441460-0
Newark Part No.97AK3190
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17,328.230 |
| 10+ | $12,129.770 |
| 50+ | $11,783.200 |
| 100+ | $11,609.920 |
| 200+ | $11,263.350 |
| 400+ | $11,090.080 |
| 500+ | $10,743.510 |
| 1000+ | $10,050.370 |
Price for:Each
Minimum: 8
Multiple: 4
$138,625.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2441460-0
Newark Part No.97AK3190
Technical Datasheet
Connector to ConnectorNMD 2.4mm Jack to NMD 2.4mm Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable Type-
Connector Type ANMD 2.4mm Jack
Connector Type BNMD 2.4mm Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
NMD 2.4mm Jack to NMD 2.4mm Plug
Cable Length - Metric
1m
Connector Type A
NMD 2.4mm Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
-
Connector Type B
NMD 2.4mm Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate